Low

SANYO DENKI - SANACE FANS  109-314  Axial Fan, Round, Ball, 115 VAC, 172 mm, 51 mm, 226.1 cu.ft/min, 6.4 m³/min

SANYO DENKI - SANACE FANS 109-314
Manufacturer Part No:
109-314
Newark Part No.:
96M4977
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 109-314 is a 115VAC 51mm thick round Axial Fan with ball bearing and wire leaded power connection. This San Ace 172-series fan comes with aluminum frame and plastic impeller. UL1007, 28AWG +brown and -black lead wire. Counter-clockwise direction of rot...
  • UL94V-1 Flammability rating
  • 2900/3500RPM Speed rating
  • -30 to 60°C Operating temperature range
  • 25/27W Rated power
  • 0.59/0.787"-H₂O Static pressure
  • Ribless frame
  • Thermal protected
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

 

Product Information

Supply Voltage:
115VAC
Fan Frame Size:
172mm
External Depth:
51mm
Product Range:
-
Flow Rate - Imperial:
226.1cu.ft/min
Flow Rate - Metric:
6.4m³/min
Noise Rating:
51dBA
Bearing Type:
Ball
Power Connection Type:
Terminals
Current Rating:
290
Power Rating:
25
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.