Low

109-313 - 

Axial Fan, San Ace 172 Series, 230 V, AC, 172 mm, 51 mm, 51 dBA, 226.1 cu.ft/min

109-313 - Axial Fan, San Ace 172 Series, 230 V, AC, 172 mm, 51 mm, 51 dBA, 226.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109-313
Newark Part No.:
96M4976
Product Range
San Ace 172 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
172mm
:
51mm
:
51dBA
:
226.1cu.ft/min
:
6.4m³/min
:
Ball
:
Terminals
:
140mA
:
San Ace 172 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Dyna Ace series DC Axial Fan with brushless motor, aluminium fan housing and plastics impeller. This series features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection and has pulse/lock/inverse lock/low speed/inverse low speed sensor options.
  • Colour-coded 300mm 24AWG leads (stripped and thinned ends)
  • Counter-clockwise direction of rotation
  • 50/60Hz, 500VAC Dielectric strength
  • 40000 Hours expected service life
  • -10 to +60°C Operating temperature

Applications

Industrial, Thermal Management, HVAC

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$70.36 $ 70.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $78.17
10 + $76.01
25 + $73.48
50 + $70.60
100 + $68.44
250 + $66.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.