Low

SANYO DENKI - SANACE FANS  109-153  Axial Fan, Ball, 115 VAC, 80 mm, 38 mm, San Ace 80 Series, 37.1 cu.ft/min, 1.05 m³/min

SANYO DENKI - SANACE FANS 109-153
Manufacturer Part No:
109-153
Newark Part No.:
96M4968
Product Range
San Ace 80 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The San Ace 80 series 9HVA type High Static Pressure Fan ideally designed for 2U sized equipment. The maximum static pressure increased by approximately 35% compared with our conventional DC fan, while maintaining equivalent maximum airflow performance. It...
  • UL94V-0 Flammability rated plastic impeller and frame
  • Current blocking function and reverse polarity motor protection system
  • 50/60Hz, 500VAC Dielectric strength
  • 40000/60°C (70000/40°C) Hours life expectancy

 

Product Information

Supply Voltage:
115VAC
Fan Frame Size:
80mm
External Depth:
38mm
Product Range:
San Ace 80 Series
Flow Rate - Imperial:
37.1cu.ft/min
Flow Rate - Metric:
1.05m³/min
Noise Rating:
39dBA
Bearing Type:
Ball
Power Connection Type:
Terminals
Current Rating:
110
Power Rating:
8
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Thermal Management;
  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.