Low

109-044UL - 

Axial Fan, Mini Ace 80 Series, 230 V, AC, 80 mm, 42 mm, 44 dBA, 35.3 cu.ft/min

109-044UL - Axial Fan, Mini Ace 80 Series, 230 V, AC, 80 mm, 42 mm, 44 dBA, 35.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109-044UL
Newark Part No.:
96M4962
Product Range
Mini Ace 80 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
80mm
:
42mm
:
44dBA
:
35.3cu.ft/min
:
1m³/min
:
Ball
:
Terminals
:
60mA
:
Mini Ace 80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109-044UL is an AC Cooling Fan provides highly reliable cooling for a wide variety of equipment from telecommunications equipment to control panels and devices. The series features aluminium frame and plastics impeller.
  • UL94V-1 Flammability rating
  • 50/60Hz, 1500VAC Dielectric strength
  • 25000/60°C Hours Life expectancy

Applications

Industrial, Thermal Management, HVAC, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

21 Further stock expected to ship on Apr 24, 2018

More stock available week commencing 6/25/18

Contact me when back in stock

$34.83 $ 34.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.83
10 + $33.87
25 + $32.75
50 + $31.46
100 + $30.50
250 + $29.70
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of EMI/RFI filter for AC axial fan (part number 109-044UL)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI/RFI filter which can be used with fan is MC32639 from Multicomp.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:34.712-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M4962, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.