Low

109-043UL - 

Axial Fan, San Ace 80 Series, 115 V, AC, 80 mm, 42 mm, 44 dBA, 35.3 cu.ft/min

109-043UL - Axial Fan, San Ace 80 Series, 115 V, AC, 80 mm, 42 mm, 44 dBA, 35.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109-043UL
Newark Part No.:
96M4961
Product Range
San Ace 80 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
80mm
:
42mm
:
44dBA
:
35.3cu.ft/min
:
1m³/min
:
Ball
:
Terminals
:
110mA
:
San Ace 80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109-043UL is a 115VAC 42mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 80-series fan comes with aluminum frame and plastic impeller. Counter-clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-1 Flammability rating
  • 2650/3100RPM Speed rating
  • -30 to 60°C Operating temperature range
  • 9/10W Rated power
  • 0.098/0.142"-H₂O Static pressure
  • Ribless frame
  • Thermal protected
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

141 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$33.31 $ 33.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.31
10 + $32.39
25 + $31.32
50 + $30.09
100 + $29.17
250 + $28.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.