Low

SDSQXVF-032G-GN6MA - 

32Gb Sandisk Extreme MicroSDHC Class 10 Card New

SDSQXVF-032G-GN6MA - 32Gb Sandisk Extreme MicroSDHC Class 10 Card
SDSQXVF-032G-GN6MA - 32Gb Sandisk Extreme MicroSDHC Class 10 Card

The actual product may differ from image shown

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQXVF-032G-GN6MA
Newark Part No.:
31AC4048

Product Overview

32GB Extreme Class 10 MicroSDHC Card Get extreme speed and performance with the SanDisk Extreme microSDHC or microSDXC UHS-I Memory Card. The perfect companion for your smartphone, tablet, or camera, this memory card delivers Full HD video (1080p) recording and playback, and quicker data transfer. And because it als capacities up to 64GB, you'll never have to worry about running out of storage space.
  • Add up to 32GB to your tablet or smartphone
  • Read speeds up to 80MB/s* for quick file transfer
  • Class 10 performance for recording Full HD video
  • Waterproof, temperature-proof, X-ray-proof, magnet-proof, shockproof**
  • SDT adapter included for compatibility with digital cameras
  • Form factor: microSDHCT
  • Capacity: 32GB
  • Performance/speed: Up to 80MB/s read speed, write speed lower***
  • microSDHC/microSDXC card dimension: .59in x.043in x.03in (15 mm x 11 mm x 1.0 mm)
  • SDT adapter dimension: 1.26in x.94in x. 08in (24 mm x 32 mm x 2.1 mm)
  • Operating temperature: -13ºF to 185ºF (-25ºC to 85 ºC)
  • Storage temperature: -40ºF to 185ºF (-40ºC to 85ºC)
  • Compatibility: Compatible with microSDHC and microSDXC supporting host devices

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

305 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$18.99 $ 18.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.