Low

TSM-123-02-T-SV - 

Board-To-Board Connector, 2.54 mm, 23 Contacts, Header, TSM Series, Surface Mount, 1 Rows

TSM-123-02-T-SV - Board-To-Board Connector, 2.54 mm, 23 Contacts, Header, TSM Series, Surface Mount, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSM-123-02-T-SV
Newark Part No.:
78P7183
Product Range
TSM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row vertical pin (-SV)
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2.54mm
:
23Contacts
:
Header
:
TSM Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$2.55 $ 2.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.55
10 + $2.23
100 + $1.90
500 + $1.56
1000 + $1.34
5000 + $1.21
10000 + $1.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.