Low

SAMTEC  TS-120-G-C  Board-To-Board Connector, 2.54 mm, 20 Contacts, Header, TS Series, Through Hole, 1 Rows

SAMTEC TS-120-G-C
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TS-120-G-C
Newark Part No.:
77P3233
Product Range
TS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
20Contacts
Gender:
Header
Product Range:
TS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.