Low

SAMTEC  TS-103-T-A-1  Board-To-Board Connector, 2.54 mm, 3 Contacts, Header, TS Series, Through Hole, 1 Rows

SAMTEC TS-103-T-A-1
Technical Data Sheet (382.01KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
3Contacts
Gender:
Header
Product Range:
TS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.