Low

TMS-134-02-G-S - 

Board-To-Board Connector, 1.27 mm, 34 Contacts, Header, TMS Series, Through Hole, 1 Rows

TMS-134-02-G-S - Board-To-Board Connector, 1.27 mm, 34 Contacts, Header, TMS Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMS-134-02-G-S
Newark Part No.:
77P1279
Product Range
TMS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS series from Samtec are standard micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
1.27mm
:
34Contacts
:
Header
:
TMS Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
100 in stock

Each

1+ $5.20 10+ $4.54 100+ $3.85 500+ $3.30 1000+ $2.88 5000+ $2.54 10000+ $2.42 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$4.98 $ 4.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.98
10 + $4.35
100 + $3.69
500 + $3.16
1000 + $2.76
5000 + $2.44
10000 + $2.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.