Low

TMMH-118-05-T-5 - 

Board-To-Board Connector, 2 mm, 90 Contacts, Header, TMMH Series, Through Hole, 5 Rows

TMMH-118-05-T-5 - Board-To-Board Connector, 2 mm, 90 Contacts, Header, TMMH Series, Through Hole, 5 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMMH-118-05-T-5
Newark Part No.:
76P1261
Product Range
TMMH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMMH series from Samtec are FleXYZ flexible terminal strip headers. These are through hole headers with 0.020" (0.5mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. FleXYZ headers provide design flexibility in all three axes up to six rows wide and 300 pins. Through hole terminal strip headers are available in large variety of terminal lengths with options including end shrouds, end shroud with board locks, end shroud with guide posts, end shroud with locking clips, end shroud with board lock and locking clips and end shroud with guide post and locking clips.
  • Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
  • Pitch spacing is 2mm (3 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Horizontal mounting to PCB
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
2mm
:
90Contacts
:
Header
:
TMMH Series
:
Through Hole
:
5Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$6.83 $ 6.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.83
10 + $5.97
100 + $5.06
500 + $4.34
1000 + $3.78
5000 + $3.34
10000 + $3.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.