Low

TMM-119-01-L-D-SM - 

Board-To-Board Connector, 2 mm, 38 Contacts, Header, TMM Series, Surface Mount, 2 Rows

TMM-119-01-L-D-SM - Board-To-Board Connector, 2 mm, 38 Contacts, Header, TMM Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMM-119-01-L-D-SM
Newark Part No.:
85P9804
Product Range
TMM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2mm
:
38Contacts
:
Header
:
TMM Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$5.63 $ 5.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.63
10 + $4.92
100 + $4.17
500 + $3.57
1000 + $3.12
5000 + $2.75
10000 + $2.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.