Low

SAMTEC  TFML-120-02-S-D-LC-K-TR  Wire-To-Board Connector, 1.27 mm, 40 Contacts, Header, TFML Series, Surface Mount, 2 Rows

SAMTEC TFML-120-02-S-D-LC-K-TR
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TFML-120-02-S-D-LC-K-TR
Newark Part No.:
84P9706
Product Range
TFML Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
40Contacts
Gender:
Header
Product Range:
TFML Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.