Low

SAMTEC  T1M74-L-02-L  CONTACT, PIN, 24-20AWG, CRIMP

SAMTEC T1M74-L-02-L
Technical Data Sheet (162.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The T1M74-L-02-L is a Discrete Wire Crimp Terminal made of phosphor bronze with gold-plated finish. It accepts 24 and 20AWG cable and suitable for Mini Mate IPM1 series discrete wire housing connectors.

 

Product Information

Product Range:
Mini Mate T1M74 Series
For Use With:
Mini Mate IPM1 Series Discrete Wire Housing Connectors
Contact Gender:
Pin
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Current Rating:
-
Contact Termination Type:
Crimp
Contact Termination:
Crimp
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.