Low

SAMTEC  STMM-105-01-T-D  Wire-To-Board Connector, 2 mm, 10 Contacts, Header, STMM Series, Through Hole, 2 Rows

SAMTEC STMM-105-01-T-D
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
STMM-105-01-T-D
Newark Part No.:
83P2271
Product Range
STMM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
STMM Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.