Low

SSW-125-22-G-D-VS-P - 

Board-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, SSW Series, Surface Mount, 2 Rows

SSW-125-22-G-D-VS-P - Board-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, SSW Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSW-125-22-G-D-VS-P
Newark Part No.:
82P9464
Product Range
SSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSW series from Samtec are Tiger Buy socket strips. These are surface mount socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 2.54mm (2 to 36 contacts per row)
  • High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze

Applications

Industrial

Product Information

:
2.54mm
:
50Contacts
:
Receptacle
:
SSW Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$11.44 $ 11.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.44
10 + $10.19
100 + $9.13
250 + $7.97
500 + $7.23
1000 + $6.67
5000 + $6.35
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.