Low

SSW-124-02-T-T-RA - 

Board-To-Board Connector, 2.54 mm, 72 Contacts, Receptacle, SSW Series, Through Hole, 3 Rows

SSW-124-02-T-T-RA - Board-To-Board Connector, 2.54 mm, 72 Contacts, Receptacle, SSW Series, Through Hole, 3 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSW-124-02-T-T-RA
Newark Part No.:
82P9067
Product Range
SSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
  • Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze

Applications

Industrial

Product Information

:
2.54mm
:
72Contacts
:
Receptacle
:
SSW Series
:
Through Hole
:
3Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$6.72 $ 6.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.72
10 + $5.99
100 + $5.36
250 + $4.68
500 + $4.25
1000 + $3.92
5000 + $3.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 months, 1 week ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
country of origin for product SSW-124-02-T-T-RA is-USA.
Manufacturer is SAMTEC
1 week, 5 days ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Country of orgin for SSW-124-02-T-T-RA (Newark order code - 82P9067) is United States.
2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:04.657-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82P9067, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.