Low

SAMTEC  SSW-115-02-T-S-RA  Board-To-Board Connector, 2.54 mm, 15 Contacts, Receptacle, SSW Series, Through Hole, 1 Rows

SAMTEC SSW-115-02-T-S-RA
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSW-115-02-T-S-RA
Newark Part No.:
82P6884
Product Range
SSW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors h...
  • Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
15Contacts
Gender:
Receptacle
Product Range:
SSW Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.