Low

SSW-110-02-G-S-RA - 

Board-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, SSW Series, Through Hole, 1 Rows

SSW-110-02-G-S-RA - Board-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, SSW Series, Through Hole, 1 Rows
SSW-110-02-G-S-RA - Board-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, SSW Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSW-110-02-G-S-RA
Newark Part No.:
11P9479
Product Range
SSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
  • Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
  • Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze

Applications

Industrial

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
SSW Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $2.89 10+ $2.52 100+ $2.15 500+ $1.77 More Pricing...

Add
0

Each

1+ $1.94 10+ $1.70 100+ $1.45 500+ $1.19 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$3.02 $ 3.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.02
10 + $2.71
100 + $2.23
500 + $1.76
1000 + $1.52
5000 + $1.38
10000 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.