Please refer to product description
- Manufacturer:
- SAMTEC
- Newark Part Number:
- 11P7249
- Manufacturer Part No:
- SQT-104-01-L-S-RA
-
- Technical Data Sheet (1.35MB) EN
- BOARD-BOARD CONNECTOR SOCKET, 4WAY, 1ROW
- Series: SQT
- Pitch Spacing: 2mm
- No. of Rows: 1
- No. of Contacts: 4
- Gender: Receptacle
- Contact Termination: Through Hole Right Angle
- Contact Plating: Gold
- Contact Material: Phosphor Bronze
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
794 / 129
794 / 128
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 14 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.88
Price
| Qty | Price |
|---|---|
| 1 - 9 | $1.88 |
| 10 - 99 | $1.66 |
| 100 - 499 | $1.38 |
| 500 - 999 | $1.09 |
| 1000 - 4999 | $0.934 |
| 5000 - 9999 | $0.854 |
| 10000+ | $0.82 |
|
|
- RoHS Compliance: Yes


