Low

SFMC-133-02-S-D - 

Board-To-Board Connector, 1.27 mm, 66 Contacts, Receptacle, SFMC Series, Solder, 2 Rows

SFMC-133-02-S-D - Board-To-Board Connector, 1.27 mm, 66 Contacts, Receptacle, SFMC Series, Solder, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SFMC-133-02-S-D
Newark Part No.:
84T0844
Product Range
SFMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.
  • Available in dual row with vertical orientation
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with surface mount lead style (-02)
  • 30μ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is beryllium copper (BeCu)
  • Contact resistance is 15mohm
  • High operating temperature range of -55°C to 125°C

Applications

Industrial

Product Information

:
1.27mm
:
66Contacts
:
Receptacle
:
SFMC Series
:
Solder
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$12.85 $ 12.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.85
10 + $12.16
50 + $11.14
100 + $10.07
250 + $9.56
500 + $9.12
1000 + $8.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.