Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFMC-104-L2-S-D
Newark Part No.85T6097
Product RangeSFMC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 50+ | $2.270 |
| 100+ | $1.910 |
| 500+ | $1.670 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFMC-104-L2-S-D
Newark Part No.85T6097
Product RangeSFMC Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeSFMC Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.
- Available in dual row with vertical orientation
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with low insertion surface mounting (-L2)
- 30μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is beryllium copper (BeCu)
- Contact resistance is 15mohm
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
8Contacts
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
SFMC Series
Contact Plating
Gold Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate