Low

QTH-030-01-L-D-A - 

Stacking Board Connector, QTH Series, 60 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows

QTH-030-01-L-D-A - Stacking Board Connector, QTH Series, 60 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
QTH-030-01-L-D-A
Newark Part No.:
65K8660
Product Range
QTH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The QTH-030-01-L-D-A is a 60-pole 2-row 0.50mm High Speed Ground Plane Terminal Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The QTH series single ended terminal strip is compatible with HQCD, QSH, QSH-EM and QSH-RA series connectors.
  • 2A Current rating
  • 125VAC Voltage rating
  • Lead-free solderable
  • 5.00 to 30.00mm Stack height

Applications

Industrial

Product Information

:
QTH Series
:
60Contacts
:
Header
:
0.5mm
:
Surface Mount
:
2Rows
:
3.9mm
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$9.37 $ 9.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.02
10 + $10.54
25 + $9.98
50 + $9.42
100 + $8.86
250 + $8.14
500 + $7.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.