Low

SAMTEC  PSS-13-02-T-S  Board-To-Board Connector, 5.08 mm, 13 Contacts, Receptacle, PSS Series, Through Hole, 1 Rows

SAMTEC PSS-13-02-T-S
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
PSS-13-02-T-S
Newark Part No.:
85T5985
Product Range
PSS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
5.08mm
No. of Contacts:
13Contacts
Gender:
Receptacle
Product Range:
PSS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.