Low

MMT-110-01-T-MT - 

Board-To-Board Connector, 2 mm, 20 Contacts, Header, MMT Series, Surface Mount, 2 Rows

MMT-110-01-T-MT - Board-To-Board Connector, 2 mm, 20 Contacts, Header, MMT Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
MMT-110-01-T-MT
Newark Part No.:
85T5738
Product Range
MMT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMT series from Samtec are horizontal surface mount terminal strip headers. These are unshrouded headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors.
  • Double row mixed technology header
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Pitch spacing is 2mm (2 to 36 contacts per row) with horizontal orientation
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
2mm
:
20Contacts
:
Header
:
MMT Series
:
Surface Mount
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$3.40 $ 3.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.40
10 + $2.97
100 + $2.53
500 + $2.08
1000 + $1.79
5000 + $1.61
10000 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.