Low

SAMTEC  MLE-107-01-G-DV-A  Board-To-Board Connector, 1 mm, 14 Contacts, Receptacle, MLE Series, Surface Mount, 2 Rows

SAMTEC MLE-107-01-G-DV-A
Technical Data Sheet (396.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
1mm
No. of Contacts:
14Contacts
Gender:
Receptacle
Product Range:
MLE Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.