Low

SAMTEC  LTMM-125-02-L-D-RA  Board-To-Board Connector, 2 mm, 50 Contacts, Header, LTMM Series, Through Hole, 2 Rows

SAMTEC LTMM-125-02-L-D-RA
Technical Data Sheet (303.36KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2mm
No. of Contacts:
50Contacts
Gender:
Header
Product Range:
LTMM Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.