Low

SAMTEC  LSS-120-01-F-DV-A-TR  0,635 MM RAZOR BEAM HIGH SPEED HERMAPHRODITIC TERMINAL/SOCKET STRIP

SAMTEC-LSS-120-01-F-DV-A-TR-0,635 MM RAZOR BEAM HIGH SPEED HERMAPHRODITIC TERMINAL/SOCKET STRIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 53X8173
  • Manufacturer Part No LSS-120-01-F-DV-A-TR

Product Information


  • SVHC: To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 125

Order multiple quantity: 125

Price: $2.81

Buy

Price

Quantity List Price
1 - 4999 $2.81
5000 - 9999 $2.58
10000 - 999999999 $2.54

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45P4555
LSS-120-01-F-DV-A
Technical Data Sheet}  

LSS-120-01-F-DV-A

SAMTEC

SOCKET, 0.635MM, 40POS

SOCKET, 0.635MM, 40POS; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Solder; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:0.635mm; Series:LSS ;RoHS Compliant: Yes

  Write a Review | Ask a Question

100

1+ $3.97 10+ $3.47 100+ $2.94 500+ $2.52 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

69W9691
LSS-120-01-F-DV-A
Drawing Technical Data Sheet}  

LSS-120-01-F-DV-A

SAMTEC

CONNECTOR, RECEPTACLE, 0.635MM, 40WAY

CONNECTOR, RECEPTACLE, 0.635MM, 40WAY; Series:LSS; Pitch Spacing:0.635mm; No. of Rows:2; No. of Contacts:40; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

110

1+ $4.38 10+ $3.83 100+ $3.24 500+ $2.79 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought