Low

SAMTEC  LBS-119-C-G-S  Board-To-Board Connector, 2.54 mm, 19 Contacts, Header, LBS Series, Through Hole, 1 Rows

SAMTEC LBS-119-C-G-S
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
LBS-119-C-G-S
Newark Part No.:
84T0525
Product Range
LBS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
19Contacts
Gender:
Header
Product Range:
LBS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.