Low

SAMTEC  LBS-108-A-T-S  Board-To-Board Connector, 2.54 mm, 8 Contacts, Header, LBS Series, Through Hole, 1 Rows

SAMTEC LBS-108-A-T-S
Technical Data Sheet (95.28KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
8Contacts
Gender:
Header
Product Range:
LBS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.