Low

SAMTEC  IPT1-115-01-S-D-RA-PL  Board-To-Board Connector, 2.54 mm, 30 Contacts, Header, IPT1 Series, Through Hole, 2 Rows

SAMTEC IPT1-115-01-S-D-RA-PL
Technical Data Sheet (378.97KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
30Contacts
Gender:
Header
Product Range:
IPT1 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.