Low

SAMTEC  IPBT-104-H2-T-S-GP  Wire-To-Board Connector, 4.19 mm, 4 Contacts, Header, IPBT Series, Surface Mount, 1

SAMTEC IPBT-104-H2-T-S-GP
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
IPBT-104-H2-T-S-GP
Newark Part No.:
85T4904
Product Range
IPBT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
4Contacts
No. of Positions:
Gender:
Header
Pitch Spacing:
4.19mm
Product Range:
IPBT Series
For Use With:
Contact Termination Type:
Surface Mount
No. of Rows:
1
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.