Low

SAMTEC  IPBT-103-H4-T-D-GP  Wire-To-Board Connector, 4.19 mm, 6 Contacts, Header, IPBT Series, Through Hole, 2

SAMTEC IPBT-103-H4-T-D-GP
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
IPBT-103-H4-T-D-GP
Newark Part No.:
85T4896
Product Range
IPBT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
4.19mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
IPBT Series
Contact Termination Type:
Through Hole
No. of Rows:
2
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.