Low

SAMTEC  IPBD-02-D-M  Board-To-Board Connector, 4.19 mm, 4 Contacts, Plug, IPBD Series, Crimp, 2 Rows

SAMTEC IPBD-02-D-M
Technical Data Sheet (358.70KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
4.19mm
No. of Contacts:
4Contacts
Gender:
Plug
Product Range:
IPBD Series
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.