Low

HTSW-125-15-T-S - 

Board-To-Board Connector, 2.54 mm, 25 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC HTSW-125-15-T-S
SAMTEC HTSW-125-15-T-S

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HTSW-125-15-T-S
Newark Part No.:
85T1759
Product Range
HTSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
Phosphor Bronze
:
Through Hole
:
Tin Plated Contacts
:
1Rows
:
HTSW Series
:
Header
:
25Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Associated Products