Low

SAMTEC  HTSW-120-19-G-D  Board-To-Board Connector, 2.54 mm, 40 Contacts, Header, HTSW Series, Through Hole, 2 Rows

SAMTEC HTSW-120-19-G-D
SAMTEC HTSW-120-19-G-D
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HTSW-120-19-G-D
Newark Part No.:
85T0969
Product Range
HTSW Series
Technical Datasheet:
See all Technical Docs
SAMTEC HTSW-120-19-G-D
SAMTEC HTSW-120-19-G-D

The actual product may differ from image shown

Product Overview

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of conn...
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
40Contacts
Gender:
Header
Product Range:
HTSW Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.