Low

HSS-134-G-1C - 

Board-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, HSS Series, Through Hole, 1 Rows

HSS-134-G-1C - Board-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, HSS Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HSS-134-G-1C
Newark Part No.:
83T8904
Product Range
HSS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSS series from Samtec are high temperature, single row, screw machine socket strips. These precision machined socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C
  • Black liquid crystal polymer insulator material
  • Beryllium copper (BeCu) contact in machined shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard
  • 30μ" gold plated contacts

Applications

Industrial

Product Information

:
2.54mm
:
34Contacts
:
Receptacle
:
HSS Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$10.72 $ 10.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.72
10 + $10.14
50 + $9.30
100 + $8.40
250 + $7.98
500 + $7.61
1000 + $7.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.