Low

SAMTEC  HSS-125-T-1B  Board-To-Board Connector, 2.54 mm, 25 Contacts, Receptacle, HSS Series, Through Hole, 1 Rows

SAMTEC HSS-125-T-1B
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HSS-125-T-1B
Newark Part No.:
83T8842
Product Range
HSS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HSS series from Samtec are high temperature, single row, screw machine socket strips. These precision machined socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C
  • Black liquid crystal polymer insulator material
  • Beryllium copper (BeCu) contact in machined shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard
  • 30μ" gold plated contacts

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
25Contacts
Gender:
Receptacle
Product Range:
HSS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.