Low

SAMTEC  HPM-20-02-T-S  Board-To-Board Connector, 5.08 mm, 20 Contacts, Header, HPM Series, Through Hole, 1 Rows

SAMTEC HPM-20-02-T-S
Technical Data Sheet (422.96KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
5.08mm
No. of Contacts:
20Contacts
Gender:
Header
Product Range:
HPM Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.