Low

FTSH-119-02-L-DV - 

Board-To-Board Connector, 1.27 mm, 38 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

FTSH-119-02-L-DV - Board-To-Board Connector, 1.27 mm, 38 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-119-02-L-DV
Newark Part No.:
01R6950
Product Range
FTSH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTSH series from Samtec are surface mount micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock and ejector shroud option.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical mounting (-DV)
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • 10μ" gold plated contacts
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
1.27mm
:
38Contacts
:
Header
:
FTSH Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$6.34 $ 6.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.34
10 + $5.54
100 + $4.70
500 + $4.02
1000 + $3.51
5000 + $3.10
10000 + $2.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.