Low

SAMTEC  FTSH-105-01-L-DV-K  CONNECTOR, MICRO TERMINAL STRIP, 10 POSITION, 2ROW, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 02M8557
  • Manufacturer Part No FTSH-105-01-L-DV-K

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • Contact Termination Type: Surface Mount
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: FTSH

Availability

Availability:
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Mar 10, 2015
  • Per the manufacturer, more stock expected week of 3/23/15

Contact me when back in stock

Substitutes

  • 01R3466 - SAMTEC-FTSH-105-01-L-DV-K-TR-CONNECTOR, HEADER, 10 POSITION, 2ROW, 1.27MM
  • 98K9541 - TE CONNECTIVITY / AMP-5-104655-1-STACKING CONNECTOR, HEADER, 10 POSITION, 1.27MM
  • 01R3441 - SAMTEC-FTSH-105-01-H-DV-K-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.31

Buy

Price

Quantity List Price
1 - 9 $2.31
10 - 99 $2.02
100 - 499 $1.73
500 - 999 $1.41
1000 - 4999 $1.22
5000 - 9999 $1.10
10000+ $1.05

SAMTEC-FTSH-105-01-L-DV-K-CONNECTOR, MICRO TERMINAL STRIP, 10 POSITION, 2ROW, 1.27MM;CONNECTOR, MICRO TERMINAL STRIP, 10 POSITION, 2ROW, 1.27MM; Series:FTSH; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination Type:Surface Mount; Contact Plating:Gold ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01R3466
FTSH-105-01-L-DV-K-TR

FTSH-105-01-L-DV-K-TR

SAMTEC

CONNECTOR, HEADER, 10 POSITION, 2ROW, 1.27MM

CONNECTOR, HEADER, 10 POSITION, 2ROW, 1.27MM; Series:FTSH; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination Type:Surface Mount; Contact Plating:Gold; Contact Material:Phosphor Bronze

  Write a Review | Ask a Question

0

125+ $1.68

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

98K9541
5-104655-1

5-104655-1

TE CONNECTIVITY / AMP

STACKING CONNECTOR, HEADER, 10 POSITION, 1.27MM

STACKING CONNECTOR, HEADER, 10 POSITION, 1.27MM; Product Range:TE - AMPMODU 50/50 Grid Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.18 10+ $3.05 50+ $2.67 100+ $2.54 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
01R3441
FTSH-105-01-H-DV-K

FTSH-105-01-H-DV-K

SAMTEC

.050 X .050 TERMINAL STRIP

.050 X .050 TERMINAL STRIP

  Write a Review | Ask a Question

0

1+ $5.23 10+ $4.58 100+ $3.88 500+ $3.33 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought