Low

FTSH-104-01-L-DV-P-TR - 

Board-To-Board Connector, 1.27 mm, 8 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

FTSH-104-01-L-DV-P-TR - Board-To-Board Connector, 1.27 mm, 8 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-104-01-L-DV-P-TR
Newark Part No.:
01R3253
Product Range
FTSH Series
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
1.27
:
8
:
Header
:
FTSH Series
:
Surface Mount
:
2
:
Gold Plated Contacts
:
Phosphor Bronze
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FTSH series from Samtec are surface mount micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock and ejector shroud option.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical mounting (-DV)
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • 10μ" gold plated contacts
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
500 in stock

Each (Supplied on Full Reel)

125+ $1.61 127+ $1.58 252+ $1.55 625+ $1.46 More Pricing...

Add

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.