Low

FTS-130-03-F-DV - 

Board-To-Board Connector, 1.27 mm, 60 Contacts, Header, FTS Series, Surface Mount, 2 Rows

FTS-130-03-F-DV - Board-To-Board Connector, 1.27 mm, 60 Contacts, Header, FTS Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTS-130-03-F-DV
Newark Part No.:
01R2589
Product Range
FTS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • Gold flash plated contacts

Applications

Industrial

Product Information

:
1.27mm
:
60Contacts
:
Header
:
FTS Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

100+ $5.00 250+ $4.38 500+ $3.97 1000+ $3.66 5000+ $3.47 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$6.25 $ 6.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.25
10 + $5.57
100 + $4.99
250 + $4.36
500 + $3.95
1000 + $3.65
5000 + $3.47
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.