Low

SAMTEC  FSH-110-04-L-DH-SL  Board-To-Board Connector, 1.27 mm, 20 Contacts, Header, FSH Series, Surface Mount, 2 Rows

SAMTEC FSH-110-04-L-DH-SL
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FSH-110-04-L-DH-SL
Newark Part No.:
18J1287
Product Range
FSH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
20Contacts
Gender:
Header
Product Range:
FSH Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.