Low

SAMTEC  ESS-115-T-04  Board-To-Board Connector, 2.54 mm, 15 Contacts, Receptacle, ESS Series, Through Hole, 1 Rows

SAMTEC ESS-115-T-04
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESS-115-T-04
Newark Part No.:
98P7043
Product Range
ESS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
15Contacts
Gender:
Receptacle
Product Range:
ESS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.