Low

ESS-112-G-04 - 

Board-To-Board Connector, 2.54 mm, 12 Contacts, Receptacle, ESS Series, Through Hole, 1 Rows

ESS-112-G-04 - Board-To-Board Connector, 2.54 mm, 12 Contacts, Receptacle, ESS Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESS-112-G-04
Newark Part No.:
98P6947
Product Range
ESS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ESS-112-G-04 is a 12-position 1-row precision machined Socket Strip with gold-plated brass contacts and a black glass-filled polyester insulator. It mates with TS, TD, HTS, BBS, BBD, BBL, BDL and BHS connectors.
  • 10mΩ Contact resistance
  • -55 to +125°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
12Contacts
:
Receptacle
:
ESS Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$6.80 $ 6.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.80
10 + $5.94
100 + $5.04
500 + $4.32
1000 + $3.77
5000 + $3.33
10000 + $3.17
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.