Low

SAMTEC  ESS-109-G-03  Board-To-Board Connector, 2.54 mm, 9 Contacts, Receptacle, ESS Series, Through Hole, 1 Rows

SAMTEC ESS-109-G-03
Technical Data Sheet (372.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
9Contacts
Gender:
Receptacle
Product Range:
ESS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.