Low

SAMTEC  ESQ-120-14-G-D  Board-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, ESQ Series, Solder, 2 Rows

SAMTEC ESQ-120-14-G-D
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-120-14-G-D
Newark Part No.:
40P1888
Product Range
ESQ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ESQ-120-14-G-D is a 40-way 2-row Elevated Socket with Square Tail, 20μinch (0.51μm) gold contact, gold flash on balance, black glass filled polyester insulator and phosphor bronze contact.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
40Contacts
Gender:
Receptacle
Product Range:
ESQ Series
Contact Termination Type:
Solder
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.