SAMTEC  ESQ-120-13-G-D  Board-To-Board Connector, ESQ Series, Solder, Receptacle, 40, 2.54 mm, Gold Plated Contacts

SAMTEC ESQ-120-13-G-D

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48P5217
  • Manufacturer Part No ESQ-120-13-G-D

Product Overview


The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • Gender: Receptacle
  • No. of Contacts: 40
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: ESQ Series
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  2

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.11 $8.11

Buy

Price

Quantity List Price
1 - 9 $8.11
10 - 99 $7.24
100 - 249 $6.47
250 - 499 $5.67
500 - 999 $5.13
1000 - 4999 $4.73
5000+ $4.49
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
03M3404
M20-6112045

M20-6112045

HARWIN

Board-To-Board Connector, M20 Series, Through Hole, Receptacle, 40, 2.54 mm, Gold Plated Contacts

110 

Price for: Each 1

1+ $4.25 10+ $4.00 50+ $3.74 100+ $3.49

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
84T2985
ESQ-120-13-L-D

ESQ-120-13-L-D

SAMTEC

Board-To-Board Connector, ESQ Series, Through Hole, Receptacle, 40, 2.54 mm, Gold Plated Contacts

0

Price for: Each 1

1+ $6.66 10+ $5.94 100+ $5.31 250+ $4.65

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

92P0748
ESQ-120-13-S-D

ESQ-120-13-S-D

SAMTEC

Board-To-Board Connector, ESQ Series, Through Hole, Receptacle, 40, 2.54 mm, Gold Plated Contacts

0

Price for: Each 1

1+ $8.45 10+ $7.54 100+ $6.74 250+ $5.90

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought