Low

ESQ-108-24-L-D - 

Board-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, ESQ Series, Through Hole, 2 Rows

SAMTEC ESQ-108-24-L-D

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-108-24-L-D
Newark Part No.:
84T2668
Product Range
ESQ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
Phosphor Bronze
:
Through Hole
:
Gold Plated Contacts
:
2Rows
:
ESQ Series
:
Receptacle
:
16Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Mating cycles of 100
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Associated Products